Part Details for 83006 002100 by Belden Inc
Overview of 83006 002100 by Belden Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 83006 002100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87K6253
|
Newark | Hook Up Wire, 100Ft, 22Awg, Copper, Red, Jacket Material:Ptfe, Jacket Color:Red, Wire Gauge:22Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:200°C, Voltage Rating:600V Rohs Compliant: Yes |Belden 83006 002100 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 46 |
|
$152.5000 / $164.3000 | Buy Now |
DISTI #
BEL1056-100-ND
|
DigiKey | HOOK-UP STRND 22AWG RED 100' Min Qty: 1 Lead time: 17 Weeks Container: Spool |
28 In Stock |
|
$129.2656 / $171.4400 | Buy Now |
DISTI #
566-83006-100-02
|
Mouser Electronics | Hook-up Wire 22AWG 1C TFE 100ft SPOOL RED RoHS: Compliant | 24 |
|
$129.2600 / $156.6600 | Buy Now |
DISTI #
70003424
|
RS | Hook-Up Wire, 22 AWG, 19x34, SC, Red TFE Ins, 105C, 600V, 83006 Series | Belden 83006 002100 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: ft. Coil | 8 |
|
$156.0100 / $171.4400 | Buy Now |
DISTI #
83006.002100
|
TME | Wire, stranded, Cu, 22AWG, TFE, red, 600V, 30m, 1x22AWG, 100ft Min Qty: 30 | 210 |
|
$1.1400 / $1.6000 | Buy Now |
DISTI #
1352557
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Reel | 46 |
|
$139.7794 / $200.8924 | Buy Now |
DISTI #
4167902
|
element14 Asia-Pacific | HOOK UP WIRE, 22AWG, RED, 30.5M RoHS: Compliant Min Qty: 1 Container: Reel | 0 |
|
$72.2659 / $75.2749 | Buy Now |
DISTI #
1352557
|
Farnell | RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 6 Days Container: Reel | 46 |
|
$140.7679 / $152.8880 | Buy Now |
DISTI #
4167902
|
Farnell | HOOK UP WIRE, 22AWG, RED, 30.5M RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 3 Days Container: Reel | 0 |
|
$40.2661 / $45.8802 | Buy Now |