Part Details for 83006 004500 by Belden Inc
Overview of 83006 004500 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68583-006LF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Vertical 2 Row Board-to-Board Stacking Header 20 Positions, 2.54mm Pitch. 0.76um (30u\\.) GXT™ Mating plating. | |
10116783-006010LF | Amphenol Communications Solutions | Minitek<sup>reg;</sup> 1.0mm, Wire to Board connector Housing, 6 Position. | |
69830-064LF | Amphenol Communications Solutions | Quickie DIL PCB Connectors, Wire to Board Connector, - Double row - 64 Positions - 2.54 mm (0.1 in.) - Vertical |
Price & Stock for 83006 004500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F5556
|
Newark | Hook Up Wire, 500Ft, 22Awg, Copper, Yellow, Jacket Material:Htf Thermoelastomer, Jacket Color:Yellow, Wire Gauge:22Awg, Conductor Area Csa:-, Reel Length (Imperial):500Ft, Reel Length (Metric):152M, Operating Temperature Max:200°C Rohs Compliant: Yes |Belden 83006 004500 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$748.1900 / $806.0900 | Buy Now |
DISTI #
BEL4948-500-ND
|
DigiKey | HOOK-UP STRND 22AWG YELLOW Min Qty: 500 Lead time: 12 Weeks Container: Spool | Temporarily Out of Stock |
|
$1.4124 | Buy Now |
DISTI #
566-83006-500-04
|
Mouser Electronics | Hook-up Wire 22AWG 1C TFE 500ft SPOOL YELLOW RoHS: Compliant | 0 |
|
$612.9000 / $623.2000 | Order Now |
DISTI #
71330016
|
RS | Hook-up Wire, UL1213, 22Awg Stranded SPC, TFE, Yellow | Belden 83006 004500 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Container: ft. Coil | 0 |
|
$603.1200 / $641.6100 | RFQ |