Part Details for 83006 005500 by Belden Inc
Overview of 83006 005500 by Belden Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 83006 005500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90B7474
|
Newark | Hook Up Wire, 500Ft, 22Awg Copper, Green, Jacket Material:Ptfe, Jacket Color:Green, Wire Gauge:22Awg, Conductor Area Csa:-, Reel Length (Imperial):500Ft, Reel Length (Metric):152.4M, Operating Temperature Max:200°C, Product Range:- Rohs Compliant: Yes |Belden 83006 005500 Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 1 |
|
$705.8600 / $760.4800 | Buy Now |
DISTI #
BEL4950-500-ND
|
DigiKey | HOOK-UP STRND 22AWG GREEN Min Qty: 500 Lead time: 12 Weeks Container: Spool | Temporarily Out of Stock |
|
$1.3325 | Buy Now |
DISTI #
566-83006-500-05
|
Mouser Electronics | Hook-up Wire 22AWG 1C TFE 500ft SPOOL GREEN RoHS: Compliant | 2 |
|
$573.6900 / $635.1700 | Buy Now |
DISTI #
71330017
|
RS | Hook-up Wire, UL1213, 22Awg Stranded SPC, TFE, DkGreen | Belden 83006 005500 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Container: ft. Coil | 0 |
|
$635.2200 | RFQ |
DISTI #
83006.005500
|
TME | Wire, stranded, Cu, 22AWG, TFE, dark green, 600V, 152m, 1x22AWG Min Qty: 152 | 152 |
|
$1.1300 / $1.2800 | Buy Now |