Part Details for 830066198 by Wurth Elektronik
Overview of 830066198 by Wurth Elektronik
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Aerospace and Defense
Price & Stock for 830066198
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK3470
|
Newark | Crystal, 32.768Khz, Smd, 1.6Mm X 1Mm Rohs Compliant: Yes |Wurth Elektronik 830066198 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5000 |
|
$1.5200 / $1.7800 | Buy Now |
DISTI #
1923-830066198CT-ND
|
DigiKey | WE-XTAL QUARTZ CRYSTAL 32.7680 K Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
17223 In Stock |
|
$0.9190 / $1.5900 | Buy Now |
DISTI #
710-830066198
|
Mouser Electronics | Crystals WE-XTAL 32.7680kHz 20ppm 1.6 x 1.0mm RoHS: Compliant | 4567 |
|
$0.9190 / $1.5900 | Buy Now |
DISTI #
4228756RL
|
Farnell | CRYSTAL, 32.768KHZ, SMD, 1.6MM X 1MM RoHS: Compliant Min Qty: 100 Lead time: 16 Weeks, 0 Days Container: Reel | 5000 |
|
$1.0022 / $1.2685 | Buy Now |
DISTI #
4228756
|
Farnell | CRYSTAL, 32.768KHZ, SMD, 1.6MM X 1MM RoHS: Compliant Min Qty: 10 Lead time: 16 Weeks, 0 Days Container: Cut Tape | 5000 |
|
$1.0022 / $1.4945 | Buy Now |
Part Details for 830066198
830066198 CAD Models
830066198 Part Data Attributes:
|
830066198
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
830066198
Wurth Elektronik
Parallel - Fundamental Quartz Crystal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | SMD, 2 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | TR | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 0.5 µW | |
Frequency Tolerance | 20 ppm | |
Load Capacitance | 9 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 0.032768 MHz | |
Physical Dimension | L1.6XB1.0XH0.5 (mm)/L0.063XB0.039XH0.02 (inch) | |
Series Resistance | 90000 Ω | |
Surface Mount | YES |