Part Details for 83007 001100 by Belden Inc
Overview of 83007 001100 by Belden Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 83007 001100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87K2731
|
Newark | Hook Up Wire, 100Ft, 20Awg Copper, Brown, Jacket Material:Ptfe, Jacket Color:Brown, Wire Gauge:20Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:200°C, Colour:Off White Rohs Compliant: Yes |Belden 83007 001100 Min Qty: 1 Package Multiple: 100 Date Code: 1 Container: SPOOL | 1 |
|
$182.6500 / $196.7900 | Buy Now |
DISTI #
BEL1209-100-ND
|
DigiKey | HOOK-UP STRND 20AWG BROWN Min Qty: 100 Lead time: 17 Weeks Container: Spool |
400 In Stock |
|
$1.7240 / $1.9216 | Buy Now |
DISTI #
566-83007-100-01
|
Mouser Electronics | Hook-up Wire 20AWG 1C TFE 100ft SPOOL BROWN RoHS: Compliant | 6 |
|
$147.0600 / $168.0700 | Buy Now |
DISTI #
70003440
|
RS | Hook-Up Wire, 20 AWG, 19x32, SC, Brown TFE Ins, 105C, 600V | Belden 83007 001100 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: ft. Coil | 0 |
|
$147.0700 / $165.2500 | RFQ |
DISTI #
63019746
|
Verical | Hook-up Wire 20AWG 30.48m 1.5mm Silver Coated Copper 600VAC 6.5A Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$194.2170 | Buy Now |
DISTI #
83007.001100
|
TME | Wire, stranded, Cu, 20AWG, TFE, brown, 600V, 30m, 1x20AWG, 100ft Min Qty: 30 | 90 |
|
$2.2700 / $3.1900 | Buy Now |
DISTI #
1352523
|
element14 Asia-Pacific | HOOK UP WIRE, 100FT, 20AWG COPPER, BROWN RoHS: Compliant Min Qty: 1 Container: Reel | 1 |
|
$268.9969 | Buy Now |
DISTI #
4167911
|
element14 Asia-Pacific | HOOK UP WIRE, 20AWG, BRN, 30.5M RoHS: Compliant Min Qty: 1 Container: Reel | 0 |
|
$142.7115 / $148.6544 | Buy Now |
DISTI #
1352523
|
Farnell | HOOK UP WIRE, 100FT, 20AWG COPPER, BROWN RoHS: Compliant Min Qty: 1 Lead time: 37 Weeks, 3 Days Container: Reel | 1 |
|
$195.8065 / $210.9522 | Buy Now |
DISTI #
4167911
|
Farnell | HOOK UP WIRE, 20AWG, BRN, 30.5M RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 3 Days Container: Reel | 0 |
|
$78.9304 / $89.9489 | Buy Now |