Part Details for 83007 0041000 by Belden Inc
Overview of 83007 0041000 by Belden Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
69983-007 | Amphenol Communications Solutions | Latch-N-Lok Cable-to-Board Connector System, Wire To Board, Panel Mount Header Assembly, Vertical, Through Hole, Silver Gray, 12 Positions, Double Row, 2.54mm (0.100in) Pitch. | |
G8250041000YEU | Amphenol Communications Solutions | Board mount - Header Plug - Pin Header 2.0mm Pitch Vertical,1x4Pin,Gold Flash,LCP,4.0mm*2.0mm*2.8mm | |
G8250041000D1HR | Amphenol Communications Solutions | Board mount - Header Receptacle - Pin Header 2.0mm Pitch Vertical DIP,1x4Pin,Gold Flash,LCP,4.0mm*2.0mm*3.0mm,Color-Black,BAG |
Price & Stock for 83007 0041000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F5590
|
Newark | Hook Up Wire, 1000Ft 20Awg Copper Yellow, Jacket Material:Ptfe, Jacket Color:Yellow, Wire Gauge:20Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Operating Temperature Max:200°C, Voltage Nom.:600Vrohs Compliant: Yes |Belden 83007 0041000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 17 |
|
$1,796.0900 / $1,935.0800 | Buy Now |
DISTI #
BEL4960-1000-ND
|
DigiKey | HOOK-UP STRND 20AWG YELLOW Min Qty: 1000 Lead time: 12 Weeks Container: Spool | Temporarily Out of Stock |
|
$1.6089 | Buy Now |
DISTI #
566-83007-1000-04
|
Mouser Electronics | Hook-up Wire 20AWG 1C TFE 1000ft SPOOL YELLOW RoHS: Compliant | 0 |
|
$1,511.5200 / $1,619.6000 | Order Now |
DISTI #
70003520
|
RS | Hook-Up Wire, 20 AWG, 19x32, SC, Yellow TFE Ins, 105C, 600V | Belden 83007 0041000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$1,635.8000 | RFQ |
DISTI #
83007.0041000
|
TME | Wire, stranded, Cu, 20AWG, TFE, yellow, 600V, 305m, 1x20AWG, 1000ft Min Qty: 305 | 0 |
|
$2.2500 / $2.4100 | RFQ |