Part Details for 83007 0081000 by Belden Inc
Overview of 83007 0081000 by Belden Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 83007 0081000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87K1616
|
Newark | Hook Up Wire, 1000Ft, 20Awg Copper, Gray, Jacket Material:Ptfe, Jacket Color:Gray, Wire Gauge:20Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Operating Temperature Max:200°C, Voltage Rating:600Vrohs Compliant: Yes |Belden 83007 0081000 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 4 |
|
$1,694.4500 / $1,825.5700 | Buy Now |
DISTI #
BEL4965-1000-ND
|
DigiKey | HOOK-UP STRND 20AWG GRAY Min Qty: 1000 Lead time: 12 Weeks Container: Spool | Temporarily Out of Stock |
|
$1.5178 | Buy Now |
DISTI #
566-83007-1000-08
|
Mouser Electronics | Hook-up Wire 20AWG 1C TFE 1000ft SPOOL GRAY | 0 |
|
$1,582.9200 / $1,583.0900 | Order Now |
DISTI #
70003523
|
RS | Hook-Up Wire, 20 AWG, 19x32, SC, Gray TFE Ins, 105C, 600V | Belden 83007 0081000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$1,583.0900 | RFQ |
DISTI #
83007.0081000
|
TME | Wire, stranded, Cu, 20AWG, TFE, grey, 600V, 305m, 1x20AWG, 1000ft Min Qty: 305 | 0 |
|
$2.1100 / $2.2600 | RFQ |