There are no models available for this part yet.
Overview of 83007-010-100 by Belden Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
69983-007 | Amphenol Communications Solutions | Latch-N-Lok Cable-to-Board Connector System, Wire To Board, Panel Mount Header Assembly, Vertical, Through Hole, Silver Gray, 12 Positions, Double Row, 2.54mm (0.100in) Pitch. |
Price & Stock for 83007-010-100 by Belden Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Hook-up Wire 1Conductors 20AWG 30.48m 1.4mm Silver Plated Copper Black 600V 6.5A RoHS: Compliant |
6 On Order |
|
$155.5700 / $167.1000 | Buy Now | ||
Master Electronics | Hook-up Wire 1Conductors 20AWG 30.48m 1.4mm Silver Plated Copper Black 600V 6.5A RoHS: Compliant |
6 On Order |
|
$155.5700 / $167.1000 | Buy Now |