There are no models available for this part yet.
Overview of 8301-2-24-01-00-00-01-0 by Mill-Max Mfg Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
830154BMI-09T | Renesas Electronics Corporation | Over Voltage Tolerant 1.5V,1:4 Fanout Buffer | |
830154AMI-08LF | Renesas Electronics Corporation | Over Voltage Tolerant 1.5V,1:4 Fanout Buffer | |
830154BGI-09LF | Renesas Electronics Corporation | Over Voltage Tolerant 1.5V,1:4 Fanout Buffer |
Price & Stock for 8301-2-24-01-00-00-01-0 by Mill-Max Mfg Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
86C6950
|
Newark | Standard Wire Wrap Pin/Bulk |Mill-Max 8301-2-24-01-00-00-01-0 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1950 / $0.8970 | Buy Now | |
DISTI #
8301-224010000010-ND
|
DigiKey | CONN PC PIN SQUARE 0.025 TINLEAD Min Qty: 1000 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5819 | Buy Now | |
DISTI #
575-8301224010000
|
Mouser Electronics | Circuit Board Hardware - PCB 200u SN/PB OVER NI 2 WRAPS RoHS: Not Compliant | 0 |
|
$0.5470 / $1.0600 | Order Now | |
Future Electronics | PC Pin Terminal Connector Through Hole Tin-Lead 0.025" (0.64mm) Square RoHS: Not Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks Container: Bulk | 0Bulk |
|
$0.5350 | Buy Now | ||
Future Electronics | PC Pin Terminal Connector Through Hole Tin-Lead 0.025" (0.64mm) Square RoHS: Not Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks Container: Bulk | 0Bulk |
|
$0.5350 | Buy Now | ||
Bristol Electronics | 839 |
|
RFQ | ||||
DISTI #
000000000000406196
|
Sager | Circuit Board Hardware - PCB 200u SN/PB OVER NI 2 WRAPS Min Qty: 1000 | 0 |
|
$0.1421 / $0.8801 | Buy Now |
CAD Models for 8301-2-24-01-00-00-01-0 by Mill-Max Mfg Corp
Part Data Attributes for 8301-2-24-01-00-00-01-0 by Mill-Max Mfg Corp
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MILL-MAX MFG CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Terminal Gender
|
FEMALE
|
Terminal and Terminal Block Type
|
PCB TERMINAL
|