Part Details for 83010-002-500 by Belden Inc
Overview of 83010-002-500 by Belden Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 83010-002-500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | High Temperature Plastic Lead Wire - 1 Conductor - 16 AWG - 600V - 13A - 500ft - Red. RoHS: Compliant | 0 |
|
$1.9600 / $2.1200 | Buy Now |