-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quartz Crystal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK3481
|
Newark | Crystal, 24Mhz, Smd, 1.6Mm X 1.2Mm Rohs Compliant: Yes |Wurth Elektronik 830108160801 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1832 |
|
$0.8140 / $1.0700 | Buy Now |
DISTI #
1923-830108160801CT-ND
|
DigiKey | WE-XTAL QUARTZ CRYSTAL 24.0 MHZ, Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3934 In Stock |
|
$0.4800 / $0.7700 | Buy Now |
DISTI #
710-830108160801
|
Mouser Electronics | Crystals WE-XTAL 24.0MHz 20ppm 1.6 x 1.2mm RoHS: Compliant | 1154 |
|
$0.4960 / $0.9400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
830108160801
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
830108160801
Wurth Elektronik
Quartz Crystal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.60 | |
Samacsys Manufacturer | Würth Elektronik | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.002% | |
Frequency Tolerance | 10 ppm | |
Load Capacitance | 8 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 24 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 1.6mm x 1.2mm x 0.4mm | |
Series Resistance | 200 Ω | |
Surface Mount | YES |