Part Details for 830108161001 by Wurth Elektronik
Overview of 830108161001 by Wurth Elektronik
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Energy and Power Systems
Renewable Energy
Price & Stock for 830108161001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1923-830108161001CT-ND
|
DigiKey | WE-XTAL QUARTZ CRYSTAL 27.0 MHZ, Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1348 In Stock |
|
$0.4800 / $0.7800 | Buy Now |
DISTI #
710-830108161001
|
Mouser Electronics | Crystals WE-XTAL 27.0MHz 20ppm 1.6 x 1.2mm RoHS: Compliant | 2300 |
|
$0.4770 / $0.7800 | Buy Now |
Part Details for 830108161001
830108161001 CAD Models
830108161001 Part Data Attributes
|
830108161001
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
830108161001
Wurth Elektronik
Quartz Crystal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.60 | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.002% | |
Frequency Tolerance | 10 ppm | |
Load Capacitance | 8 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 27 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 1.6mm x 1.2mm x 0.4mm | |
Series Resistance | 200 Ω | |
Surface Mount | YES |