Part Details for 830108212309 by Wurth Elektronik
Overview of 830108212309 by Wurth Elektronik
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 830108212309
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1923-830108212309CT-ND
|
DigiKey | WE-XTAL QUARTZ CRYSTAL 24.0 MHZ, Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4829 In Stock |
|
$0.3360 / $0.5200 | Buy Now |
DISTI #
710-830108212309
|
Mouser Electronics | Crystals WE-XTAL 24.0MHz 15ppm 2.0 x 1.6mm RoHS: Compliant | 3365 |
|
$0.3340 / $0.5200 | Buy Now |
Part Details for 830108212309
830108212309 CAD Models
830108212309 Part Data Attributes
|
830108212309
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
830108212309
Wurth Elektronik
Quartz Crystal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Würth Elektronik | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.0015% | |
Frequency Tolerance | 10 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 8 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 24 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 2.0mm x 1.6mm x 0.5mm | |
Series Resistance | 100 Ω | |
Surface Mount | YES | |
Terminal Finish | NICKEL GOLD |