Part Details for 830108340909 by Wurth Elektronik
Overview of 830108340909 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 830108340909
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK3491
|
Newark | Crystal, 26Mhz, Smd, 3.2Mm X 2.5Mm Rohs Compliant: Yes |Wurth Elektronik 830108340909 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2955 |
|
$0.7010 / $0.9260 | Buy Now |
DISTI #
1923-830108340909CT-ND
|
DigiKey | WE-XTAL QUARTZ CRYSTAL 26.0 MHZ, Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2911 In Stock |
|
$0.4530 / $0.8100 | Buy Now |
DISTI #
710-830108340909
|
Mouser Electronics | Crystals WE-XTAL 26.0MHz 20ppm 3.2 x 2.5mm RoHS: Compliant | 5697 |
|
$0.4530 / $0.8100 | Buy Now |
Part Details for 830108340909
830108340909 CAD Models
830108340909 Part Data Attributes:
|
830108340909
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
830108340909
Wurth Elektronik
Parallel - Fundamental Quartz Crystal, 26MHz Nom, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.002% | |
Frequency Tolerance | 10 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 12 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 26 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 3.4mm x 2.7mm x 0.8mm | |
Series Resistance | 50 Ω | |
Surface Mount | YES | |
Terminal Finish | Nickel/Gold (Ni/Au) |