Part Details for 83011-1P4-7010-B1 by PRECI-DIP SSA
Overview of 83011-1P4-7010-B1 by PRECI-DIP SSA
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 83011-1P4-7010-B1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1212-83011-1P4-7010-B1-ND
|
DigiKey | CONTACT SIZE 22 SOCKET, 22D AWG Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
6713 In Stock |
|
$0.2985 / $0.6400 | Buy Now |
DISTI #
M39029/56-348.
|
TTI | SKT 22D GA CRIMP RoHS: Compliant pbFree: Pb-Free Min Qty: 9 Package Multiple: 1 Container: Each |
Americas - 2058531 In Stock |
|
$0.3020 / $0.5740 | Buy Now |
Part Details for 83011-1P4-7010-B1
83011-1P4-7010-B1 CAD Models
83011-1P4-7010-B1 Part Data Attributes
|
83011-1P4-7010-B1
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
83011-1P4-7010-B1
PRECI-DIP SSA
Connector Accessory, Contact, Beryllium Copper,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Reach Compliance Code | compliant | |
Associated Mil-Specs | MIL-C-39029 | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | BERYLLIUM COPPER | |
Mating Contacts | 82011-40-01, 82011-7Q4-01 | |
Military Connector Accessory Name | CONTACT |