Part Details for 83023 008100 by Belden Inc
Overview of 83023 008100 by Belden Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 83023 008100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F5795
|
Newark | Hook Up Wire, 100Ft, 24Awg, Copper, Gray, Jacket Material:Tfe, Jacket Color:Gray, Wire Gauge:24Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:200°C, Voltage Rating:300V Rohs Compliant: Yes |Belden 83023 008100 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 400 |
|
$153.9900 / $165.9100 | Buy Now |
DISTI #
BEL3626-100-ND
|
DigiKey | HOOK-UP STRND 24AWG GRAY Min Qty: 100 Lead time: 17 Weeks Container: Spool |
100 In Stock |
|
$1.6201 | Buy Now |
DISTI #
566-83023-100-08
|
Mouser Electronics | Hook-up Wire 24AWG 1C TFE 100ft SPOOL GRAY RoHS: Compliant | 0 |
|
$128.7300 / $144.9600 | Order Now |
DISTI #
70003196
|
RS | Hook-Up Wire, 24 AWG, 19x36, SC, Gray TFE, 300V, 83023 Series | Belden 83023 008100 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 2 |
|
$131.8100 / $148.1000 | Buy Now |
DISTI #
83023.008100
|
TME | Wire, stranded, Cu, 24AWG, TFE, grey, 300V, 30m, 100ft, Shielding Min Qty: 30 | 90 |
|
$1.6500 / $2.3100 | Buy Now |
DISTI #
4262795
|
element14 Asia-Pacific | HOOK-UP WIRE, 24AWG, GREY, 30.5M RoHS: Compliant Min Qty: 1 Container: Reel | 0 |
|
$63.9545 / $85.5374 | Buy Now |
DISTI #
4262795
|
Farnell | HOOK-UP WIRE, 24AWG, GREY, 30.5M RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 1 Days Container: Reel | 0 |
|
$64.1023 / $85.7372 | Buy Now |