Part Details for 83025 0021000 by Belden Inc
Overview of 83025 0021000 by Belden Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8302502RA | Texas Instruments | Synchronous 4-Bit Up/Down Binary Counters With 3-State Outputs 20-CDIP -55 to 125 | |
83025022A | Texas Instruments | Synchronous 4-Bit Up/Down Binary Counters With 3-State Outputs 20-LCCC -55 to 125 | |
8302501EA | Texas Instruments | Synchronous 4-Bit Up/Down Binary Counters 16-CDIP -55 to 125 |
Price & Stock for 83025 0021000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87K1644
|
Newark | Hook Up Wire, 1000Ft, 22Awg, Copper, Red, Jacket Material:Ptfe, Jacket Color:Red, Wire Gauge:22Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M, Operating Temperature Max:200°C, Product Range:- Rohs Compliant: Yes |Belden 83025 0021000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 9 |
|
$1,442.9600 / $1,554.6100 | Buy Now |
DISTI #
BEL5018-1000-ND
|
DigiKey | HOOK-UP STRND 22AWG RED Min Qty: 1000 Lead time: 12 Weeks Container: Spool | Temporarily Out of Stock |
|
$1.2926 | Buy Now |
DISTI #
566-83025-1000-02
|
Mouser Electronics | Hook-up Wire 22AWG 1C TFE 1000ft SPOOL RED RoHS: Compliant | 1 |
|
$1,214.3300 / $1,301.1600 | Buy Now |
DISTI #
70003267
|
RS | Hook-Up Wire, 22 AWG, 7x30, SC, Red TFE Ins, +200C, 300V | Belden 83025 0021000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: ft. Coil | 0 |
|
$1,314.1700 | RFQ |
DISTI #
83025.0021000
|
TME | Wire, stranded, Cu, 22AWG, TFE, red, 300V, 305m, 1000ft, Shielding Min Qty: 305 | 0 |
|
$2.3000 / $2.4700 | RFQ |