Part Details for 83025 006100 by Belden Inc
Overview of 83025 006100 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 83025 006100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87K6262
|
Newark | Hook Up Wire, 100Ft, 22Awg, Copper, Blue, Jacket Material:Ptfe, Jacket Color:Blue, Wire Gauge:22Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:200°C, Voltage Rating:300Vrohs Compliant: Yes |Belden 83025 006100 Min Qty: 50 Package Multiple: 100 Date Code: 0 Container: SPOOL | 9600 |
|
$150.1800 | Buy Now |
DISTI #
BEL3631-100-ND
|
DigiKey | HOOK-UP STRND 22AWG BLU Min Qty: 100 Lead time: 17 Weeks Container: Spool |
100 In Stock |
|
$1.5258 / $1.5800 | Buy Now |
DISTI #
566-83025-100-06
|
Mouser Electronics | Hook-up Wire 22AWG 1C TFE 100ft SPOOL LT.BLUE RoHS: Compliant | 17 |
|
$117.3500 / $139.6400 | Buy Now |
DISTI #
70003203
|
RS | Hook-Up Wire, 22 AWG, 7x30, SC, Light Blue TFE Ins, +200C, 300V | Belden 83025 006100 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: ft. Coil | 40 |
|
$126.8600 / $142.5300 | Buy Now |