Part Details for 83025 0061000 by Belden Inc
Overview of 83025 0061000 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G8250061000YTEU | Amphenol Communications Solutions | Board mount - Header Plug - Pin Header 2.0mm Pitch Vertical,1x6Pin,Gold Flash,LCP,4.0mm*2.0mm*2.8mm,With CAP | |
G8250061000YHR | Amphenol Communications Solutions | Pin Header 2.0mm Pitch STR DIP, 1x6Pin, FULL G/F, LCP, 4mmx2mmx2.8mm | |
G8250061000YEU | Amphenol Communications Solutions | Board mount - Header Plug - Pin Header 2.0mm Pitch Vertical,1x6Pin,Gold Flash,LCP,4.0mm*2.0mm*2.8mm |
Price & Stock for 83025 0061000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F5826
|
Newark | Hook Up Wire, 1000Ft, 22Awg Copper, Blue, Jacket Material:Ptfe, Jacket Color:Blue, Wire Gauge:22Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Operating Temperature Max:200°C, Voltage Rating:300Vrohs Compliant: Yes |Belden 83025 0061000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 2 |
|
$1,442.9600 / $1,554.6100 | Buy Now |
DISTI #
BEL5022-1000-ND
|
DigiKey | HOOK-UP STRND 22AWG BLU Min Qty: 1000 Lead time: 12 Weeks Container: Spool | Temporarily Out of Stock |
|
$1.2926 | Buy Now |
DISTI #
566-83025-1000-06
|
Mouser Electronics | Hook-up Wire 22AWG 1C TFE 1000ft SPOOL LT.BLUE RoHS: Compliant | 0 |
|
$1,314.0600 / $1,369.9200 | Order Now |
DISTI #
70003270
|
RS | Hook-Up Wire, 22 AWG, 7x30, SC, Light Blue TFE Ins, +200C, 300V | Belden 83025 0061000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$1,299.8600 | RFQ |