Part Details for 83026 0011000 by Belden Inc
Overview of 83026 0011000 by Belden Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 83026 0011000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F5842
|
Newark | Hook Up Wire, 1000Ft, 22Awg Copper Brown, Jacket Material:Ptfe, Jacket Color:Brown, Wire Gauge:22Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Operating Temperature Max:200°C, Product Range:- Rohs Compliant: Yes |Belden 83026 0011000 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 3 |
|
$1,594.3200 / $1,717.6900 | Buy Now |
DISTI #
BEL5026-1000-ND
|
DigiKey | HOOK-UP STRND 22AWG BRN Min Qty: 1000 Lead time: 18 Weeks Container: Spool | Temporarily Out of Stock |
|
$1.4282 | Buy Now |
DISTI #
566-83026-1000-01
|
Mouser Electronics | Hook-up Wire 22AWG 1C TFE 1000ft SPOOL BROWN RoHS: Compliant | 0 |
|
$1,341.7200 / $1,437.6600 | Order Now |
DISTI #
70003282
|
RS | Hook-Up Wire, 22 AWG, 19x34, SC, Brown TFE Ins, +200C, 300V | Belden 83026 0011000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: ft. Coil | 0 |
|
$1,436.2200 | RFQ |
DISTI #
83026.0011000
|
TME | Wire, stranded, Cu, 22AWG, TFE, brown, 300V, 305m, 1000ft, Shielding Min Qty: 305 | 0 |
|
$2.0600 / $2.2100 | RFQ |