-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Skew,1-to-2 Differential-to-LVCMOS/LVTTL Fanout Buffer, SOIC97/Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AH2774
|
Newark | Fanout Buffer, 350Mhz, -40 To 85Deg C Rohs Compliant: Yes |Renesas 83026BMI-01LF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 64 |
|
$6.8000 / $8.5000 | Buy Now |
DISTI #
800-2055-ND
|
DigiKey | IC CLK BUFFER 1:2 350MHZ 8SOIC Min Qty: 1 Lead time: 12 Weeks Container: Tube |
1715 In Stock |
|
$5.3858 / $9.5000 | Buy Now |
DISTI #
83026BMI-01LF
|
Avnet Americas | Low Skew,1-to-2 Differential-to-LVCMOS/LVTTL Fanout Buffer - Rail/Tube (Alt: 83026BMI-01LF) RoHS: Compliant Min Qty: 97 Package Multiple: 1 Lead time: 26 Weeks, 1 Days Container: Tube | 7 |
|
$5.0165 / $5.7275 | Buy Now |
DISTI #
972-83026BMI-01LF
|
Mouser Electronics | Clock Buffer 1-to-2 Differential to LVCMOS Fanout Buf RoHS: Compliant | 159 |
|
$5.3800 / $7.5500 | Buy Now |
|
Future Electronics | 2 LVCMOS OUT BUFFER RoHS: Compliant pbFree: Yes Min Qty: 194 Package Multiple: 97 Container: Tube | 0Tube |
|
$5.1600 / $5.3700 | Buy Now |
|
Renesas Electronics America | IC CLK BUFFER 1:2 350MHZ 8SOIC Min Qty: 1 Container: Tube | 1715 |
|
$5.3858 / $9.5000 | Buy Now |
DISTI #
83026BMI-01LF
|
Avnet Americas | Low Skew,1-to-2 Differential-to-LVCMOS/LVTTL Fanout Buffer - Rail/Tube (Alt: 83026BMI-01LF) RoHS: Compliant Min Qty: 97 Package Multiple: 1 Lead time: 26 Weeks, 1 Days Container: Tube | 7 |
|
$5.0165 / $5.7275 | Buy Now |
|
Ameya Holding Limited | Min Qty: 24 | 194 |
|
$11.1901 / $11.5363 | Buy Now |
DISTI #
83026BMI-01LF
|
Avnet Americas | Low Skew,1-to-2 Differential-to-LVCMOS/LVTTL Fanout Buffer - Rail/Tube (Alt: 83026BMI-01LF) RoHS: Compliant Min Qty: 97 Package Multiple: 1 Lead time: 26 Weeks, 1 Days Container: Tube | 7 |
|
$5.0165 / $5.7275 | Buy Now |
DISTI #
83026BMI-01LF
|
Avnet Silica | Low Skew,1-to-2 Differential-to-LVCMOS/LVTTL Fanout Buffer (Alt: 83026BMI-01LF) RoHS: Compliant Min Qty: 97 Package Multiple: 97 Lead time: 2 Weeks, 5 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
83026BMI-01LF
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
83026BMI-01LF
Renesas Electronics Corporation
Low Skew,1-to-2 Differential-to-LVCMOS/LVTTL Fanout Buffer, SOIC97/Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOIC | |
Pin Count | 8 | |
Manufacturer Package Code | DCG8 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542390001 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Family | 83026 | |
Input Conditioning | DIFFERENTIAL | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 8 | |
Number of True Outputs | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 3.1 ns | |
Propagation Delay (tpd) | 3.1 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.015 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |
fmax-Min | 350 MHz |