Part Details for 83029 0041000 by Belden Inc
Overview of 83029 0041000 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G8250041000YEU | Amphenol Communications Solutions | Board mount - Header Plug - Pin Header 2.0mm Pitch Vertical,1x4Pin,Gold Flash,LCP,4.0mm*2.0mm*2.8mm | |
G8250041000D1HR | Amphenol Communications Solutions | Board mount - Header Receptacle - Pin Header 2.0mm Pitch Vertical DIP,1x4Pin,Gold Flash,LCP,4.0mm*2.0mm*3.0mm,Color-Black,BAG |
Price & Stock for 83029 0041000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87K1672
|
Newark | Hook Up Wire, 1000Ft 18Awg Copper Yellow, Jacket Material:Ptfe, Jacket Color:Yellow, Wire Gauge:18Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Operating Temperature Max:200°C, Product Range:- Rohs Compliant: Yes |Belden 83029 0041000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 4 |
|
$2,683.6400 / $2,891.3000 | Buy Now |
DISTI #
BEL5055-1000-ND
|
DigiKey | HOOK-UP STRND 18AWG YELLOW Min Qty: 1000 Lead time: 12 Weeks Container: Spool | Temporarily Out of Stock |
|
$2.2103 | Buy Now |
DISTI #
566-83029-1000-04
|
Mouser Electronics | Hook-up Wire 18AWG 1C TFE 1000ft SPOOL YELLOW RoHS: Compliant | 0 |
|
$2,419.9300 | Order Now |
DISTI #
70003307
|
RS | Hook-Up Wire, 18 AWG, 19x30, SC, Yellow TFE Ins, +200C, 300V | Belden 83029 0041000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$2,444.1300 | RFQ |