Part Details for 83029 0071000 by Belden Inc
Overview of 83029 0071000 by Belden Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT1569AC-J3-33E-0071.00000 | SiTime | Ultra-Small Low Power, 1 Hz to 462.5 kHz, ±50 ppm Oscillator | |
SiT1569AC-J3-33E-0071.000000 | SiTime | Ultra-Small Low Power, 1 Hz to 462.5 kHz, ±50 ppm Oscillator |
Price & Stock for 83029 0071000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F5921
|
Newark | Hook Up Wire, 1000Ft 18Awg Copper Purple, Jacket Material:Ptfe, Jacket Color:Purple, Wire Gauge:18Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Operating Temperature Max:200°C, Product Range:- Rohs Compliant: Yes |Belden 83029 0071000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 10 |
|
$2,683.6400 / $2,891.3000 | Buy Now |
DISTI #
BEL5060-1000-ND
|
DigiKey | HOOK-UP STRND 18AWG VIOLET Min Qty: 1000 Lead time: 12 Weeks Container: Spool | Temporarily Out of Stock |
|
$2.2103 | Buy Now |
DISTI #
566-83029-1000-07
|
Mouser Electronics | Hook-up Wire 18AWG 1C TFE 1000ft SPOOL VIOLET RoHS: Compliant | 0 |
|
$2,419.9300 | Order Now |
DISTI #
70003302
|
RS | Hook-Up Wire, 18 AWG, 19x30, SC, Violet TFE Ins, +200C, 300V | Belden 83029 0071000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: ft. Coil | 0 |
|
$2,444.1300 | RFQ |
DISTI #
83029.0071000
|
TME | Wire, stranded, Cu, 18AWG, TFE, violet, 300V, 305m, 1000ft, Shielding Min Qty: 305 | 0 |
|
$3.7900 / $4.0600 | RFQ |