There are no models available for this part yet.
Overview of 8302AMI-01LF by Integrated Device Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Communication and Networking
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8302AMI-01LF | Renesas Electronics Corporation | Low Skew,1-to-2 LVCMOS/LVTTL Fanout Buffer W/ Complementary Output | |
8302AMI-01LFT | Renesas Electronics Corporation | Low Skew,1-to-2 LVCMOS/LVTTL Fanout Buffer W/ Complementary Output | |
8302AMILF | Renesas Electronics Corporation | Low Skew,1-to-2 LVCMOS/LVTTL Fanout Buffer |
Price & Stock for 8302AMI-01LF by Integrated Device Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Flip Electronics | Stock, ship today | 14897 |
|
RFQ |
CAD Models for 8302AMI-01LF by Integrated Device Technology Inc
Part Data Attributes for 8302AMI-01LF by Integrated Device Technology Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INTEGRATED DEVICE TECHNOLOGY INC
|
Part Package Code
|
SOIC
|
Package Description
|
3.80 X 4.80 MM, 1.47 MM HEIGHT, ROHS COMPLIANT, MS-012, SOIC-8
|
Pin Count
|
8
|
Manufacturer Package Code
|
DCG8
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Family
|
8302
|
Input Conditioning
|
STANDARD
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e3
|
Length
|
4.9 mm
|
Logic IC Type
|
LOW SKEW CLOCK DRIVER
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Inverted Outputs
|
1
|
Number of Terminals
|
8
|
Number of True Outputs
|
1
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP8,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Prop. Delay@Nom-Sup
|
2.9 ns
|
Propagation Delay (tpd)
|
2.9 ns
|
Qualification Status
|
Not Qualified
|
Same Edge Skew-Max (tskwd)
|
0.25 ns
|
Seated Height-Max
|
1.75 mm
|
Supply Voltage-Max (Vsup)
|
3.465 V
|
Supply Voltage-Min (Vsup)
|
3.135 V
|
Supply Voltage-Nom (Vsup)
|
3.3 V
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3.9 mm
|
Alternate Parts for 8302AMI-01LF
This table gives cross-reference parts and alternative options found for 8302AMI-01LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8302AMI-01LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICS8302AM-01 | Low Skew Clock Driver, 8302 Series, 1 True Output(s), 1 Inverted Output(s), PDSO8, 3.80 X 4.80 MM, 1.47 MM HEIGHT, MS-012, SOIC-8 | Integrated Device Technology Inc | 8302AMI-01LF vs ICS8302AM-01 |
ICS8302AMI-01T | Low Skew Clock Driver, 8302 Series, 1 True Output(s), 1 Inverted Output(s), PDSO8, 3.80 X 4.80 MM, 1.47 MM HEIGHT, MS-012, SOIC-8 | Integrated Device Technology Inc | 8302AMI-01LF vs ICS8302AMI-01T |
8302AMI-01 | Low Skew Clock Driver, 8302 Series, 1 True Output(s), 1 Inverted Output(s), PDSO8, 3.80 X 4.80 MM, 1.47 MM HEIGHT, MS-012, SOIC-8 | Integrated Device Technology Inc | 8302AMI-01LF vs 8302AMI-01 |
ICS8302AMI-01LF | Low Skew Clock Driver, 8302 Series, 1 True Output(s), 1 Inverted Output(s), PDSO8, 3.80 X 4.80 MM, 1.47 MM HEIGHT, ROHS COMPLIANT, MS-012, SOIC-8 | Integrated Device Technology Inc | 8302AMI-01LF vs ICS8302AMI-01LF |
8302AM-01LF | Low Skew Clock Driver, 1 True Output(s), 1 Inverted Output(s), PDSO8, 3.80 X 4.80 MM, 1.47 MM HEIGHT, SOIC-8 | Integrated Device Technology Inc | 8302AMI-01LF vs 8302AM-01LF |
ICS8302AM-01T | Low Skew Clock Driver, 1 True Output(s), 1 Inverted Output(s), PDSO8, 3.80 X 4.80 MM, 1.47 MM HEIGHT, SOIC-8 | Integrated Device Technology Inc | 8302AMI-01LF vs ICS8302AM-01T |
ICS8302AMI-01 | Low Skew Clock Driver, 8302 Series, 1 True Output(s), 1 Inverted Output(s), PDSO8, 3.80 X 4.80 MM, 1.47 MM HEIGHT, MS-012, SOIC-8 | Integrated Device Technology Inc | 8302AMI-01LF vs ICS8302AMI-01 |
8302AM-01 | Clock Driver, 5V Series, 1 True Output(s), 1 Inverted Output(s), PDSO8, 3.80 X 4.80 MM, 1.47 MM HEIGHT, MS-012, SOIC-8 | Integrated Device Technology Inc | 8302AMI-01LF vs 8302AM-01 |
ICS8302AM-01LFT | Low Skew Clock Driver, 1 True Output(s), 1 Inverted Output(s), PDSO8, 3.80 X 4.80 MM, 1.47 MM HEIGHT, SOIC-8 | Integrated Device Technology Inc | 8302AMI-01LF vs ICS8302AM-01LFT |