-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Skew,1-to-2 LVCMOS/LVTTL Fanout Buffer, SOIC97/Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
8302AMLF by Renesas Electronics Corporation is a Clock Driver.
Clock Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
8302AMLF
|
Avnet Americas | Clock Buffer, Fanout, 2 Outputs, 3.135 V to 3.465 V, 8 Pins, SOIC - Rail/Tube (Alt: 8302AMLF) RoHS: Compliant Min Qty: 115 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 7291 Partner Stock |
|
$5.7988 / $6.3220 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8302AMLF
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
8302AMLF
Renesas Electronics Corporation
Low Skew,1-to-2 LVCMOS/LVTTL Fanout Buffer, SOIC97/Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOIC | |
Pin Count | 8 | |
Manufacturer Package Code | DCG8 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542390001 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | Renesas Electronics | |
JESD-609 Code | e3 | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 1 | |
Terminal Finish | Tin (Sn) |
The recommended operating temperature range for the 8302AMLF is -40°C to 125°C, although it can tolerate storage temperatures from -55°C to 150°C.
The 8302AMLF has an internal POR and BOD circuitry. To handle POR, ensure a stable power supply and add an external capacitor to the VCC pin. For BOD, set the BOD threshold voltage and hysteresis using the BODV and BODH bits in the Power Management Control Register (PMC).
The 8302AMLF can operate at a maximum clock frequency of 32 MHz, although it can be overclocked to 40 MHz with reduced voltage and temperature ranges.
To configure the UART, set the baud rate using the UART Baud Rate Register (UBRR), enable the transmitter and receiver using the UART Control Register (UCSR), and configure the data bits, parity, and stop bits using the UART Frame Format Register (UCF).
The ADC converts analog input signals to digital values. To use the ADC, select the analog input channel using the ADC Channel Select Register (ADCSR), set the ADC clock using the ADC Clock Register (ADCC), and read the converted digital value from the ADC Data Register (ADCD).