Part Details for 83030 0011000 by Belden Inc
Overview of 83030 0011000 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 83030 0011000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F5434
|
Newark | Hook Up Wire, 1000Ft, 16Awg Copper Brown, Jacket Material:Ptfe, Jacket Color:Brown, Wire Gauge:16Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Operating Temperature Max:200°C, Product Range:- Rohs Compliant: Yes |Belden 83030 0011000 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$3,045.3400 / $3,280.9900 | Buy Now |
DISTI #
BEL5066-1000-ND
|
DigiKey | HOOK-UP STRND 16AWG BRN Min Qty: 1000 Lead time: 10 Weeks Container: Spool | Temporarily Out of Stock |
|
$2.5082 | Buy Now |
DISTI #
566-830300011000
|
Mouser Electronics | Hook-up Wire #16 STR TFE BRN RoHS: Compliant | 0 |
|
$2,910.9200 | Order Now |
DISTI #
71330050
|
RS | Hook-up Wire, UL1180, 18Awg Stranded SPC, 300V, TFE, Brown | Belden 83030 0011000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$2,743.3600 | RFQ |