Part Details for 83030 002100 by Belden Inc
Overview of 83030 002100 by Belden Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 83030 002100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F5417
|
Newark | Hook Up Wire, 100Ft, 16Awg, Copper, Red, Jacket Material:Ptfe, Jacket Color:Red, Wire Gauge:16Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:200°C, Voltage Rating:300V Rohs Compliant: Yes |Belden 83030 002100 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 13 |
|
$288.0200 | Buy Now |
DISTI #
BEL1074-100-ND
|
DigiKey | HOOK-UP STRND 16AWG RED 100' Min Qty: 1 Lead time: 15 Weeks Container: Spool |
37 In Stock |
|
$281.7324 / $353.5800 | Buy Now |
DISTI #
566-83030-100-02
|
Mouser Electronics | Hook-up Wire 16AWG 1C TFE 100ft SPOOL RED RoHS: Compliant | 7 |
|
$281.7300 / $308.0800 | Buy Now |
DISTI #
70003247
|
RS | Hook-Up Wire, 16 AWG, 19x29, SC, Red TFE, 300V, 83030 Series | Belden 83030 002100 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: ft. Coil | 2 |
|
$325.2900 / $353.5800 | Buy Now |
DISTI #
83030.002100
|
TME | Wire, stranded, Cu, 16AWG, TFE, red, 300V, 30m, 100ft, Shielding Min Qty: 30 | 30 |
|
$4.3200 / $6.0500 | Buy Now |
DISTI #
1249265
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Reel | 13 |
|
$386.2033 / $414.4269 | Buy Now |
DISTI #
4167936
|
element14 Asia-Pacific | HOOK UP WIRE, 16AWG, RED, 30.5M RoHS: Compliant Min Qty: 1 Container: Reel | 1 |
|
$202.3415 / $207.1987 | Buy Now |
DISTI #
4167936
|
Farnell | HOOK UP WIRE, 16AWG, RED, 30.5M RoHS: Compliant Min Qty: 1 Lead time: 15 Weeks, 3 Days Container: Reel | 1 |
|
$167.5802 / $224.1576 | Buy Now |
DISTI #
1249265
|
Farnell | RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 6 Days Container: Reel | 13 |
|
$291.7828 / $315.4922 | Buy Now |