Part Details for 83030 0101000 by Belden Inc
Overview of 83030 0101000 by Belden Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 83030 0101000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87K1675
|
Newark | Hook Up Wire, 1000Ft, 16Awg Copper Black, Jacket Material:Ptfe, Jacket Color:Black, Wire Gauge:16Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Operating Temperature Max:200°C, Product Range:- Rohs Compliant: Yes |Belden 83030 0101000 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$3,045.3400 / $3,280.9900 | Buy Now |
DISTI #
BEL5076-1000-ND
|
DigiKey | HOOK-UP STRND 16AWG BLACK Min Qty: 1000 Lead time: 16 Weeks Container: Spool | Temporarily Out of Stock |
|
$2.5082 | Buy Now |
DISTI #
566-83030-1000-10
|
Mouser Electronics | Hook-up Wire 16AWG 1C TFE 1000ft SPOOL BLACK RoHS: Compliant | 2 |
|
$2,746.0100 | Buy Now |
DISTI #
70003314
|
RS | Hook-Up Wire, 16 AWG, 19x29, SC, Black TFE, 300V, 83030 Series | Belden 83030 0101000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: ft. Coil | 0 |
|
$2,746.0100 | RFQ |
DISTI #
83030.0101000
|
TME | Wire, stranded, Cu, 16AWG, TFE, black, 300V, 305m, 1000ft, Shielding Min Qty: 305 | 0 |
|
$4.0100 / $4.3000 | RFQ |
DISTI #
1251782
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Reel | 0 |
|
$2,810.1381 / $2,867.4841 | Buy Now |
DISTI #
1251782
|
Farnell | RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 5 Days Container: Reel | 0 |
|
$2,712.0194 / $2,933.1818 | Buy Now |