Part Details for 83045-010-100 by Belden Inc
Overview of 83045-010-100 by Belden Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 83045-010-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Hook-Up Wire, 28 AWG, 7x36, SC, Black TFE, 250V, 83045 Series | Belden 83045 010100 RoHS: Compliant |
6 In Stock |
|
$71.5600 / $89.3000 | Buy Now |
|
Master Electronics | Hook-Up Wire, 28 AWG, 7x36, SC, Black TFE, 250V, 83045 Series | Belden 83045 010100 RoHS: Compliant |
6 In Stock |
|
$71.5600 / $89.3000 | Buy Now |