Part Details for 83049 008100 by Belden Inc
Overview of 83049 008100 by Belden Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 83049 008100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F5993
|
Newark | Hook Up Wire, 100Ft, 22Awg, Copper, Gray, Jacket Material:Ptfe, Jacket Color:Gray, Wire Gauge:22Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:200°C, Voltage Rating:250Vrohs Compliant: Yes |Belden 83049 008100 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$129.4800 / $139.5000 | Buy Now |
DISTI #
BEL3665-100-ND
|
DigiKey | HOOK-UP STRND 22AWG GRAY Min Qty: 100 Lead time: 11 Weeks Container: Spool |
200 In Stock |
|
$1.3622 | Buy Now |
DISTI #
566-83049-100-08
|
Mouser Electronics | Hook-up Wire #22 STR TFE GRY | 3 |
|
$113.7400 / $124.5200 | Buy Now |
DISTI #
70003579
|
RS | Hook-Up Wire, 22 AWG, 7x30, SC, Gray TFE Ins, 105C, 250V | Belden 83049 008100 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: ft. Coil | 0 |
|
$124.9000 / $137.2500 | RFQ |
DISTI #
83049.008100
|
TME | Wire, stranded, Cu, 22AWG, TFE, grey, 250V, 30m, 1x22AWG, 100ft Min Qty: 30 | 0 |
|
$1.9200 / $2.6900 | RFQ |