Part Details for 83049 0101000 by Belden Inc
Overview of 83049 0101000 by Belden Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G8250101000YEU | Amphenol Communications Solutions | Board mount - Header Receptacle - Pin Header 2.0mm Pitch Vertical DIP,1x10Pin,Gold flash,LCP,4.0mm*2.0mm*2.8mm,Color-Black,BAG | |
10126010-10002TLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Straddle-Mount, x8, 98 Positions, 1.00mm (0.039in) Pitch | |
10126010-10003TLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Straddle-Mount, x16, 164 Positions, 1.00mm (0.039in) Pitch |
Price & Stock for 83049 0101000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F6005
|
Newark | Hook Up Wire, 1000Ft, 22Awg Copper Black, Jacket Material:Ptfe, Jacket Color:Black, Wire Gauge:22Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Operating Temperature Max:200°C, Product Range:- Rohs Compliant: Yes |Belden 83049 0101000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 5 |
|
$1,231.6100 / $1,326.9200 | Buy Now |
DISTI #
BEL5111-1000-ND
|
DigiKey | HOOK-UP STRND 22AWG BLACK Min Qty: 1000 Lead time: 8 Weeks Container: Spool | Temporarily Out of Stock |
|
$1.1032 | Buy Now |
DISTI #
566-83049-1000-10
|
Mouser Electronics | Hook-up Wire 22AWG 1C TFE 1000ft SPOOL BLACK RoHS: Compliant | 0 |
|
$1,036.4700 / $1,110.5800 | Order Now |
DISTI #
70003628
|
RS | Hook-Up Wire, 22 AWG, 7x30, SC, Black TFE Ins, 105C, 250V | Belden 83049 0101000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: ft. Coil | 1 |
|
$1,121.6900 | Buy Now |
DISTI #
83049.0101000
|
TME | Wire, stranded, Cu, 22AWG, TFE, black, 250V, 305m, 1x22AWG, 1000ft Min Qty: 305 | 0 |
|
$1.8900 / $2.0200 | RFQ |