Part Details for 8305 060100 by Belden Inc
Overview of 8305 060100 by Belden Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8305 060100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87K1704
|
Newark | Shielded Cable Multipair, 5Pair, 22Awg, 100Ft, 300V, Cable Shielding:Shielded, No. Of Pairs:5 Pair, Wire Gauge:22Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.48M, Jacket Color:Chrome Rohs Compliant: Yes |Belden 8305 060100 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 2 |
|
$765.7100 / $824.9700 | Buy Now |
DISTI #
BEL1843-100-ND
|
DigiKey | MULTI-PAIR 10COND 22AWG Min Qty: 100 Lead time: 5 Weeks Container: Spool |
10700 In Stock |
|
$6.0765 / $7.1813 | Buy Now |
DISTI #
566-8305-100-60
|
Mouser Electronics | Multi-Conductor Cables 22AWG 5PR SHIELD 100ft SPOOL CHROME RoHS: Compliant | 4 |
|
$724.1500 / $724.4400 | Buy Now |
DISTI #
70005578
|
RS | Multiconductor Cable,5Pr/22AWG,7x30,TC, PVC ins, Foil&Braid, Chrome PVC jkt | Belden 8305 060100 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 13 Weeks, 0 Days Container: ft. Coil | 1 |
|
$745.5900 | Buy Now |
DISTI #
1221539
|
element14 Asia-Pacific | SHIELDED CABLE MULTIPAIR, 5PAIR, 22AWG, 100FT, 300V RoHS: Compliant Min Qty: 1 Container: Reel | 2 |
|
$924.2109 | Buy Now |
DISTI #
1221539
|
Farnell | SHIELDED CABLE MULTIPAIR, 5PAIR, 22AWG, 100FT, 300V RoHS: Compliant Min Qty: 1 Lead time: 12 Weeks, 4 Days Container: Reel | 2 |
|
$823.3529 / $887.0679 | Buy Now |