Part Details for 83050 0011000 by Belden Inc
Overview of 83050 0011000 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT1579AC-J3-18E-0011.000000 | SiTime | Ultra-Small, Low-Power, Low-Jitter, 1 Hz to 2.5 MHz Oscillator | |
10117948-3050HLF | Amphenol Communications Solutions | mini-SAS HD Copper Cable Assemblies, Cable Assemblies, 28AWG Wire Size, 3Gb/s Data Rate, Minisas HD : 72; Minisas : 26(x2) Contacts, 8 Signal Pairs. | |
10117948-3050LF | Amphenol Communications Solutions | mini-SAS HD Copper Cable Assemblies, Cable Assemblies, 28AWG Wire Size, 3Gb/s Data Rate, Minisas HD : 72; Minisas : 26(x2) Contacts, 8 Signal Pairs. |
Price & Stock for 83050 0011000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87K1707
|
Newark | Hook Up Wire, 1000Ft, 22Awg Copper Brown, Jacket Material:Ptfe, Jacket Color:Brown, Wire Gauge:22Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M, Operating Temperature Max:200°C, Product Range:- Rohs Compliant: Yes |Belden 83050 0011000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$1,434.3900 / $1,545.3800 | Buy Now |
DISTI #
BEL5112-1000-ND
|
DigiKey | HOOK-UP STRND 22AWG BRN Min Qty: 1000 Lead time: 8 Weeks Container: Spool | Temporarily Out of Stock |
|
$1.2849 | Buy Now |
DISTI #
566-830500011000
|
Mouser Electronics | Hook-up Wire #22 STR TFE BRN RoHS: Compliant | 0 |
|
$1,207.1200 / $1,293.4400 | Order Now |
DISTI #
70003641
|
RS | Hook-Up Wire, 22 AWG, 19x34, SC, Brown TFE Ins, 105C, 250V | Belden 83050 0011000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$1,306.3700 | RFQ |