Part Details for 83052AGILF by Integrated Device Technology Inc
Overview of 83052AGILF by Integrated Device Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
83052AGILFT | Renesas Electronics Corporation | 2:1 Single-Ended Multiplexer | |
83052AGILF | Renesas Electronics Corporation | 2:1 Single-Ended Multiplexer |
Price & Stock for 83052AGILF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Flip Electronics | Stock, ship today | 114000 |
|
RFQ | |
|
Greenchips | Date Code: 19+ | 82 |
|
RFQ |
Part Details for 83052AGILF
83052AGILF CAD Models
83052AGILF Part Data Attributes
|
83052AGILF
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
83052AGILF
Integrated Device Technology Inc
TSSOP-8, Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | PGG8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES WITH 3.3V SUPPLY | |
Family | 83052 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.4 mm | |
Logic IC Type | MULTIPLEXER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 4.2 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 2.625 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for 83052AGILF
This table gives cross-reference parts and alternative options found for 83052AGILF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 83052AGILF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
83052AGIT | Multiplexer, 83052 Series, 1-Func, 2 Line Input, 1 Line Output, True Output, PDSO8, 4.40 X 3 MM, 0.925 MM HEIGHT, MO1-53, TSSOP-8 | Integrated Device Technology Inc | 83052AGILF vs 83052AGIT |
ICS83052AGI | Multiplexer, 83052 Series, 1-Func, 2 Line Input, 1 Line Output, True Output, PDSO8, 4.40 X 3 MM, 0.925 MM HEIGHT, MO-153, TSSOP-8 | Integrated Device Technology Inc | 83052AGILF vs ICS83052AGI |