Datasheets
83054AGI-01LFT by:

TSSOP-16, Reel

Part Details for 83054AGI-01LFT by Integrated Device Technology Inc

Overview of 83054AGI-01LFT by Integrated Device Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 83054AGI-01LFT

Part # Distributor Description Stock Price Buy
Bristol Electronics   1021
RFQ

Part Details for 83054AGI-01LFT

83054AGI-01LFT CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

83054AGI-01LFT Part Data Attributes

83054AGI-01LFT Integrated Device Technology Inc
Buy Now Datasheet
Compare Parts:
83054AGI-01LFT Integrated Device Technology Inc TSSOP-16, Reel
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code TSSOP
Package Description TSSOP-16
Pin Count 16
Manufacturer Package Code PGG16
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Additional Feature ALSO OPERATES AT 3.3 V SUPPLY
Family 83054
JESD-30 Code R-PDSO-G16
JESD-609 Code e3
Length 5 mm
Logic IC Type MULTIPLEXER
Moisture Sensitivity Level 1
Number of Functions 1
Number of Inputs 2
Number of Outputs 1
Number of Terminals 16
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Characteristics 3-STATE
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Propagation Delay (tpd) 4.5 ns
Qualification Status Not Qualified
Seated Height-Max 1.2 mm
Supply Voltage-Max (Vsup) 2.625 V
Supply Voltage-Min (Vsup) 2.375 V
Supply Voltage-Nom (Vsup) 2.5 V
Surface Mount YES
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 4.4 mm

Alternate Parts for 83054AGI-01LFT

This table gives cross-reference parts and alternative options found for 83054AGI-01LFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 83054AGI-01LFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ICS83054AGI-01LF Multiplexer, 83054 Series, 4-Func, 2 Line Input, 1 Line Output, True Output, PDSO16, 4.40 X 3 MM, 0.92MM HEIGHT, MO-153, TSSOP-16 Integrated Device Technology Inc 83054AGI-01LFT vs ICS83054AGI-01LF
ICS83054AGI-01 Multiplexer, 83054 Series, 1-Func, 2 Line Input, 1 Line Output, True Output, PDSO16, 4.40 X 5 MM, 0.92 MM HEIGHT, MO-153, TSSOP-16 Integrated Device Technology Inc 83054AGI-01LFT vs ICS83054AGI-01
83054AGI-01 Multiplexer, 83054 Series, 1-Func, 2 Line Input, 1 Line Output, True Output, PDSO16, 4.40 X 5 MM, 0.92 MM HEIGHT, MO-153, TSSOP-16 Integrated Device Technology Inc 83054AGI-01LFT vs 83054AGI-01
83054AGI-01T Multiplexer, 83054 Series, 1-Func, 2 Line Input, 1 Line Output, True Output, PDSO16, 4.40 X 5 MM, 0.92 MM HEIGHT, MO-153, TSSOP-16 Integrated Device Technology Inc 83054AGI-01LFT vs 83054AGI-01T
Part Number Description Manufacturer Compare
83054AGI-01 Multiplexer, 83054 Series, 1-Func, 2 Line Input, 1 Line Output, True Output, PDSO16, 4.40 X 5 MM, 0.92 MM HEIGHT, MO-153, TSSOP-16 Integrated Device Technology Inc 83054AGI-01LFT vs 83054AGI-01
83054AGILFT TSSOP-16, Reel Integrated Device Technology Inc 83054AGI-01LFT vs 83054AGILFT
83052AGI Multiplexer, 83052 Series, 1-Func, 2 Line Input, 1 Line Output, True Output, PDSO8, 4.40 X 3 MM, 0.925 MM HEIGHT, MO1-53, TSSOP-8 Integrated Device Technology Inc 83054AGI-01LFT vs 83052AGI
ICS83054AGILF Multiplexer, 83054 Series, 1-Func, 4 Line Input, 1 Line Output, True Output, PDSO16, 4.40 X 5 MM, 0.92 MM HEIGHT, ROHS COMPLIANT, MO-153, TSSOP-16 Integrated Device Technology Inc 83054AGI-01LFT vs ICS83054AGILF
ICS83054AGILFT Multiplexer, 83054 Series, 1-Func, 4 Line Input, 1 Line Output, True Output, PDSO16, 4.40 X 5 MM, 0.92 MM HEIGHT, ROHS COMPLIANT, MO-153, TSSOP-16 Integrated Device Technology Inc 83054AGI-01LFT vs ICS83054AGILFT
ICS83052AGILF Multiplexer, 83052 Series, 1-Func, 2 Line Input, 1 Line Output, True Output, PDSO8, 4.4 MM X 3 MM, 0.925 MM HEIGHT, MO-153, TSSOP-8 Integrated Device Technology Inc 83054AGI-01LFT vs ICS83052AGILF
83054AGI-01T Multiplexer, 83054 Series, 1-Func, 2 Line Input, 1 Line Output, True Output, PDSO16, 4.40 X 5 MM, 0.92 MM HEIGHT, MO-153, TSSOP-16 Integrated Device Technology Inc 83054AGI-01LFT vs 83054AGI-01T
ICS83052AGIT Multiplexer, 83052 Series, 1-Func, 2 Line Input, 1 Line Output, True Output, PDSO8, 4.40 X 3 MM, 0.925 MM HEIGHT, MO-153, TSSOP-8 Integrated Device Technology Inc 83054AGI-01LFT vs ICS83052AGIT
ICS83054AGI-01 Multiplexer, 83054 Series, 1-Func, 2 Line Input, 1 Line Output, True Output, PDSO16, 4.40 X 5 MM, 0.92 MM HEIGHT, MO-153, TSSOP-16 Integrated Device Technology Inc 83054AGI-01LFT vs ICS83054AGI-01
ICS83052AGI-01T Multiplexer, 83052 Series, 2-Func, 2 Line Input, 1 Line Output, True Output, PDSO16, 4.40 X 3 MM, 0.92 MM HEIGHT, MO-153, TSSOP-16 Integrated Device Technology Inc 83054AGI-01LFT vs ICS83052AGI-01T

83054AGI-01LFT Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 83054AGI-01LFT by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 83054AGI-01LFT by Integrated Device Technology Inc

  • Please alert me when 83054AGI-01LFT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 83054AGI-01LFT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 83054AGI-01LFT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 83054AGI-01LFT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 83054AGI-01LFT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 83054AGI-01LFT by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: