-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8:1 Single-Ended Multiplexer, TSSOP96/Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83058AGILF
|
Avnet Americas | 8:1 Single-Ended Multiplexer (Alt: 83058AGILF) RoHS: Compliant Min Qty: 135 Package Multiple: 1 | 0 |
|
$4.7117 / $5.3795 | Buy Now |
|
Bristol Electronics | 7099 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
83058AGILF
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
83058AGILF
Renesas Electronics Corporation
8:1 Single-Ended Multiplexer, TSSOP96/Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TSSOP | |
Pin Count | 16 | |
Manufacturer Package Code | PGG16 | |
Reach Compliance Code | unknown | |
ECCN Code | NLR | |
HTS Code | 8542390001 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | Renesas Electronics | |
JESD-609 Code | e3 | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | TIN |