Part Details for 8306 0605000 by Belden Inc
Overview of 8306 0605000 by Belden Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FLSC80605000 | Amphenol Communications Solutions | DOME COVER 80 mm DIA, 60 mm high, FLS Series - WHITE |
Price & Stock for 8306 0605000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20X4789
|
Newark | 6 Pr #22 Pvc Shld Pvc/ Chrome |Belden 8306 0605000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 5000 Date Code: 0 Container: SPOOL | 1 |
|
$36,929.7600 / $39,787.4200 | Buy Now |
DISTI #
BEL6266-5000-ND
|
DigiKey | MULTI-PAIR 12COND 22AWG Min Qty: 5000 Lead time: 4 Weeks Container: Spool | Temporarily Out of Stock |
|
$5.7725 | Buy Now |
DISTI #
566-83060605000
|
Mouser Electronics | Multi-Conductor Cables 6 PR #22 PVC SHLD PVC RoHS: Compliant | 0 |
|
$36,541.9100 | Order Now |