There are no models available for this part yet.
Overview of 830A0061-03 by Tamura Corporation of America
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 830A0061-03 by Tamura Corporation of America
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | AC/AC Adapter - Wall Mount - 19.2 Watts: 12V @ 1.6A - Screw Terminals - NA Input Blades |
153 In Stock |
|
$6.3200 / $9.8200 | Buy Now | ||
Master Electronics | AC/AC Adapter - Wall Mount - 19.2 Watts: 12V @ 1.6A - Screw Terminals - NA Input Blades |
153 In Stock |
|
$6.3200 / $9.8200 | Buy Now |
CAD Models for 830A0061-03 by Tamura Corporation of America
Part Data Attributes for 830A0061-03 by Tamura Corporation of America
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TAMURA CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Additional Feature
|
WALL PLUG-IN
|
Approvals
|
UL; CSA
|
Number of Secondary Winding
|
1
|
Operating Temperature-Max
|
40 °C
|
Operating Temperature-Min
|
|
Output Current 1
|
1.6 A
|
Transformer Type
|
POWER TRANSFORMER
|