Part Details for 830A0066-03 by Tamura Corporation of America
Overview of 830A0066-03 by Tamura Corporation of America
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 830A0066-03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | AC/AC Adapter - Wall Mount - 19.8 Watts: 22V @ 0.9A - Screw Terminals - NA Input Blades RoHS: Compliant |
1 In Stock |
|
$15.4400 / $67.1400 | Buy Now |
DISTI #
60293017
|
Verical | UL/CSA AC Power Supply Min Qty: 1 Package Multiple: 1 Date Code: 1312 | Americas - 1 |
|
$76.5872 | Buy Now |
|
Master Electronics | AC/AC Adapter - Wall Mount - 19.8 Watts: 22V @ 0.9A - Screw Terminals - NA Input Blades RoHS: Compliant |
1 In Stock |
|
$15.4400 / $67.1400 | Buy Now |
Part Details for 830A0066-03
830A0066-03 CAD Models
830A0066-03 Part Data Attributes
|
830A0066-03
Tamura Corporation of America
Buy Now
Datasheet
|
Compare Parts:
830A0066-03
Tamura Corporation of America
Power Transformer
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TAMURA CORP OF AMERICA | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | WALL PLUG-IN | |
Approvals | UL; CSA | |
Number of Secondary Winding | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | ||
Output Current 1 | 0.9 A | |
Transformer Type | POWER TRANSFORMER |