Part Details for 831-1106 by WAGO Innovative Connections
Overview of 831-1106 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CMT1-1.0-6L | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 | |
HMC1106-SX | Analog Devices | 15-36GHz Double Balanced mixer | |
ADPA1106ACGZN-R7 | Analog Devices | 2.7-3.5 GHZ,35W,GaN Radar PA |
Price & Stock for 831-1106
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AJ8537
|
Newark | 1-Conductor Female Plug, 100% Protected Against Mismating, Lever, 10 Mm , Pin Spacing 7.62 Mm, 6-Pole, 10,00 Mm , Light Gray |Wago 831-1106 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.3800 / $19.9300 | Buy Now |
DISTI #
2946-831-1106-ND
|
DigiKey | 1-CONDUCTOR FEMALE PLUG, 100% PR Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$14.4400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$11.6800 | Buy Now |
|
Onlinecomponents.com | 1-conductor female connector - lever - Push-in CAGE CLAMP® - 10 mm² - Pin spacing 7.62 mm - 6-pole - 100% protected against mismating - 10,00 mm² - light gray RoHS: Compliant | 0 |
|
$14.7500 / $20.0700 | Buy Now |