Part Details for 831-1108/038-000 by WAGO Innovative Connections
Overview of 831-1108/038-000 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
110865-HMC453QS16G | Analog Devices | HMC453QS16G Evaluation PCB, 40 | |
LT1108CN8#PBF | Analog Devices | uP DC/DC Conv Adj & Fixed 5V, | |
DC1108A | Analog Devices | LT6411 650 MHz Diff ADC Drvr D |
Price & Stock for 831-1108/038-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AK7927
|
Newark | 1-Conductor Female Connector Lever Push-In Cage Clamp , Light Gray |Wago 831-1108/038-000 RoHS: Not Compliant Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.1300 / $25.3100 | Buy Now |
DISTI #
2946-831-1108/038-000-ND
|
DigiKey | 1-CONDUCTOR FEMALE CONNECTOR LEV Min Qty: 12 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.1192 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12 Package Multiple: 12 Lead time: 14 Weeks | 0 |
|
$16.3500 | Buy Now |
|
Onlinecomponents.com | 1-conductor female connector - lever - Push-in CAGE CLAMP® - 10 mm² - Pin spacing 7.62 mm - 8-pole - 100% protected against mismating - Lateral locking levers - 10,00 mm² - light gray RoHS: Compliant | 0 |
|
$20.6500 / $28.0900 | Buy Now |