Part Details for 831-3203 by WAGO Innovative Connections
Overview of 831-3203 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
132-03L | Coilcraft Inc | General Purpose Inductor, 0.028uH, 5%, 1 Element, 3823, ROHS COMPLIANT | |
132-03LT | Coilcraft Inc | RF inductor, molded, 5% tol, RoHS |
Price & Stock for 831-3203
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76R6151
|
Newark | 1-Conductor Male Connector, 100% Protected Against Mismating, 10 Mm , Pin Spacing 7.62 Mm, 3-Pole, 10,00 Mm , Light Gray |Wago 831-3203 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.9700 / $10.6600 | Buy Now |
DISTI #
2946-831-3203-ND
|
DigiKey | 1-CONDUCTOR MALE CONNECTOR, 100% Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$5.0898 / $8.1300 | Buy Now |
|
Future Electronics | 831 Series 3 Pole 7.62 mm Pitch AWG 20-10 Cage Clamp Male Connector RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$5.6800 / $5.9300 | Buy Now |
|
Onlinecomponents.com | 1-conductor male connector - Push-in CAGE CLAMP® - 10 mm² - Pin spacing 7.62 mm - 3-pole - 100% protected against mismating - 10,00 mm² - light gray RoHS: Compliant | 0 |
|
$7.1100 / $10.1800 | Buy Now |
Part Details for 831-3203
831-3203 CAD Models
831-3203 Part Data Attributes
|
831-3203
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
831-3203
WAGO Innovative Connections
Barrier Strip Terminal Block, 50A, 10mm2, 1 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Fastening Method | CONNECTOR | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 50 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 10 mm2 | |
Wire Gauge | 8 AWG |