Part Details for 831-3209 by WAGO Innovative Connections
Overview of 831-3209 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
132-09SMJLB | Coilcraft Inc | General Purpose Inductor, 0.09uH, 5%, 1 Element, Air-Core, SMD, 4124, CHIP, 4124, ROHS COMPLIANT | |
FL3209-3LB | Coilcraft Inc | SMPS Transformer, 3.5W, ROHS COMPLIANT | |
FL3209-2LD | Coilcraft Inc | SMPS Transformer, 3.5W, ROHS COMPLIANT |
Price & Stock for 831-3209
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AC0516
|
Newark | 1-Conductor Male Connector, 100% Protected Against Mismating, 10 Mm , Pin Spacing 7.62 Mm, 9-Pole, 10,00 Mm , Light Gray |Wago 831-3209 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.8200 / $24.9200 | Buy Now |
DISTI #
2946-831-3209-ND
|
DigiKey | 1-CONDUCTOR MALE CONNECTOR, 100% Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$17.5600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$16.1000 | Buy Now |
|
Onlinecomponents.com | 1-conductor male connector - Push-in CAGE CLAMP® - 10 mm² - Pin spacing 7.62 mm - 9-pole - 100% protected against mismating - 10,00 mm² - light gray RoHS: Compliant | 0 |
|
$20.3300 / $27.6600 | Buy Now |
Part Details for 831-3209
831-3209 CAD Models
831-3209 Part Data Attributes
|
831-3209
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
831-3209
WAGO Innovative Connections
Barrier Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |