Part Details for 831-3625/108-000 by WAGO Innovative Connections
Overview of 831-3625/108-000 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 831-3625/108-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AJ2780
|
Newark | Tht Male Header 1.0 X 1.2 Mm Solder Pin Angled, Light Gray |Wago 831-3625/108-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.5700 / $10.0500 | Buy Now |
DISTI #
2946-831-3625/108-000-ND
|
DigiKey | THT MALE HEADER 1.0 X 1.2 MM SOL Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$8.8700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$5.3100 | Buy Now |
|
Onlinecomponents.com | THT male header - 1.0 x 1.2 mm solder pin - angled - 100% protected against mismating - Threaded flange - Pin spacing 7.62 mm - 5-pole - light gray RoHS: Compliant | 0 |
|
$6.7000 / $9.5900 | Buy Now |