Part Details for 83106022 by Crouzet
Overview of 83106022 by Crouzet
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Industrial Automation
Audio and Video Systems
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 83106022
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AK3273
|
Newark | Microswitch Special 83106 Series 831060 I W3 |Crouzet 83106022 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
Buy Now | |
DISTI #
68Y7425
|
Newark | Microswitch, Classic, 83106 Series, 831060 I W3 |Crouzet 83106022 Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.9100 | Buy Now |
DISTI #
966-83106022-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 5A 250V Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
15 In Stock |
|
$20.4200 | Buy Now |
DISTI #
874-83106022
|
Mouser Electronics | Basic / Snap Action Switches Microswitch, Classic, 83106 Series, 831060 I W3 RoHS: Compliant | 63 |
|
$21.0200 | Buy Now |
DISTI #
72625504
|
RS | Microswitch, Special, 83106 Series, 831060 I W3 | Crouzet 83106022 RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$20.8300 | RFQ |
|
Onlinecomponents.com | Microswitches Double Break Switching RoHS: Compliant |
312 In Stock |
|
$10.1500 / $21.0200 | Buy Now |
DISTI #
77817446
|
Verical | 0 Min Qty: 3 Package Multiple: 1 Date Code: 2114 | Americas - 289 |
|
$19.0624 / $25.9186 | Buy Now |
DISTI #
61239448
|
Verical | 0 Min Qty: 2 Package Multiple: 1 | Americas - 14 |
|
$31.8000 | Buy Now |
|
Master Electronics | Microswitches Double Break Switching RoHS: Compliant |
312 In Stock |
|
$10.1500 / $21.0200 | Buy Now |
|
Neutron USA | Basic / Snap Action Switch, Microswitch, SPDT, 5A 250VAC, Round (Pin Plunger), Quick Connect | 50 |
|
$69.5400 | Buy Now |
Part Details for 83106022
83106022 CAD Models
83106022 Part Data Attributes
|
83106022
Crouzet
Buy Now
Datasheet
|
Compare Parts:
83106022
Crouzet
Snap Acting/Limit Switch,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CROUZET LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Crouzet | |
Additional Feature | APPROVALS: CUL; UL | |
Body Breadth | 13.6 mm | |
Body Height | 19 mm | |
Body Length or Diameter | 32 mm | |
Center Contact Material | SILVER NICKEL ALLOY | |
Contact (AC) Max Rating R Load | 5A@250VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Voltage(AC)-Max | 250 V | |
End Contact Material | SILVER NICKEL ALLOY | |
Housing Material | POLYAMIDE | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 4 N | |
Operating Position | 0.451 inch | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | CHANGE-OVER | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | QUICK CONNECT |