Part Details for 83111001 by Crouzet
Overview of 83111001 by Crouzet
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 83111001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AJ0068
|
Newark | Microswitch, Classic, 83111 Series, 831110 I W3 |Crouzet 83111001 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.1400 / $42.4700 | Buy Now |
DISTI #
874-83111001
|
Mouser Electronics | Basic / Snap Action Switches Microswitch, Classic, 83111 Series, 831110 I W3 RoHS: Compliant | 81 |
|
$35.0400 | Buy Now |
DISTI #
72625516
|
RS | Microswitch, Special, 83111 Series, 831110 I W3 | Crouzet 83111001 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$34.6800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$23.3200 / $35.0400 | Buy Now |
DISTI #
CROUZET83111001
|
TME | Microswitch SNAP ACTION, 5A/250VAC, UL, CSA , ENEC approval Min Qty: 100 | 0 |
|
$35.5500 | RFQ |
|
Neutron USA | Basic/Snap Action Switch, Microswitch, 831110 I W3, SPDT, 5A 250VAC, Plunger, Solder Pin | 50 |
|
$95.2400 | Buy Now |
Part Details for 83111001
83111001 CAD Models
83111001 Part Data Attributes:
|
83111001
Crouzet
Buy Now
|
Compare Parts:
83111001
Crouzet
|
Samacsys Manufacturer | Crouzet |