Part Details for 83123014 by Crouzet
Overview of 83123014 by Crouzet
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 83123014
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34B3988
|
Newark | Microswitch, Classic, 83123 Series, 83123 I 0.0 Sspl Rohs Compliant: Yes |Crouzet 83123014 RoHS: Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.5500 | Buy Now |
DISTI #
83123014-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 5A 250V Min Qty: 30 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$37.4303 | Buy Now |
DISTI #
874-83123014
|
Mouser Electronics | Basic / Snap Action Switches Microswitch, Classic, 83123 Series, 83123 I 0.0 SSPL RoHS: Compliant | 0 |
|
$38.5500 | Order Now |
DISTI #
71087423
|
RS | Switch, SLDSW 5A NOCBL FLTPBPLSENVBT | Crouzet 83123014 RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$35.0400 / $38.9400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$31.3000 / $38.5500 | Buy Now |
DISTI #
CROUZET83123014
|
TME | Microswitch SNAP ACTION, 5A/250VAC, enhanced water resistance Min Qty: 30 | 0 |
|
$45.3900 | RFQ |
Part Details for 83123014
83123014 CAD Models
83123014 Part Data Attributes
|
83123014
Crouzet
Buy Now
|
Compare Parts:
83123014
Crouzet
|
Samacsys Manufacturer | Crouzet |