Part Details for 83123015.RB by Crouzet
Overview of 83123015.RB by Crouzet
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 83123015.RB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83123015.RB-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 5A 250V Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now |
Part Details for 83123015.RB
83123015.RB CAD Models
83123015.RB Part Data Attributes:
|
83123015.RB
Crouzet
Buy Now
|
Compare Parts:
83123015.RB
Crouzet
|
Samacsys Manufacturer | Crouzet |