Part Details for 83123042 by Crouzet
Overview of 83123042 by Crouzet
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 83123042
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28C5302
|
Newark | Microswitch, Classic, 83123 Series, 83123 I 4.0 Rohs Compliant: Yes |Crouzet 83123042 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$66.5800 | Buy Now |
DISTI #
83123042-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 5A 250V Min Qty: 20 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$64.6405 | Buy Now |
DISTI #
874-83123042
|
Mouser Electronics | Basic / Snap Action Switches Microswitch, Classic, 83123 Series, 83123 I 4.0 RoHS: Compliant | 0 |
|
$66.7200 | Order Now |
DISTI #
71087425
|
RS | Switch, SLDSW 5A 4.0M FLTPB | Crouzet 83123042 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$60.6500 / $67.3900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$57.5600 / $66.5800 | Buy Now |
DISTI #
CROUZET83123042
|
TME | Microswitch SNAP ACTION, 5A/250VAC, enhanced water resistance Min Qty: 20 | 0 |
|
$81.3100 | RFQ |