-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Skew,1-to-12 LVCMOS/LVTTL Fanout Buffer, TQFP0/Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8312AYLFT | Renesas Electronics Corporation | Low Skew,1-to-12 LVCMOS/LVTTL Fanout Buffer |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8312AYLFT
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
8312AYLFT
Renesas Electronics Corporation
Low Skew,1-to-12 LVCMOS/LVTTL Fanout Buffer, TQFP0/Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TQFP | |
Pin Count | 32 | |
Manufacturer Package Code | PRG32 | |
Reach Compliance Code | unknown | |
ECCN Code | NLR | |
HTS Code | 8542390001 | |
Samacsys Manufacturer | Renesas Electronics | |
JESD-609 Code | e3 | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 3 | |
Terminal Finish | Tin (Sn) |